395-008-544-178

Heilind Number:EDA395-008-544-178
Manufacturer:EDAC
Manufacturer Number:395-008-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-544-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-544-178

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration. This straight mount connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contacts, it guarantees reliable performance. The 8 positions and 1 row configuration, with a .1-inch pitch and .2-inch row spacing, provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.