395-008-558-103

Heilind Number:EDA395-008-558-103
Manufacturer:EDAC
Manufacturer Number:395-008-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-103

Detailed Description

Enhance connectivity within your electronic devices with this reliable black board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures safe and efficient power transmission. With a right-angle mount orientation and a compact design of 8 positions in a single row, it offers seamless integration onto your PCB. The copper alloy contact material and a pitch of .1 inches guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for applications requiring precision and durability, this connector is a must-have for any electronic project.