395-008-558-108

Heilind Number:EDA395-008-558-108
Manufacturer:EDAC
Manufacturer Number:395-008-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and right-angle mount orientation, it offers seamless integration into your setup. The copper alloy contact material and 3 A amperage guarantee efficient power transmission, while the 8 positions and .1-inch pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in our high-quality connectors to deliver superior performance every time.