395-008-558-112

Heilind Number:EDA395-008-558-112
Manufacturer:EDAC
Manufacturer Number:395-008-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 8 positions, ideal for compact setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C guarantees stability. Elevate your electronic projects with this essential connector, a perfect choice for professional and DIY applications.