395-008-558-158

Heilind Number:EDA395-008-558-158
Manufacturer:EDAC
Manufacturer Number:395-008-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-158

Detailed Description

Enhance your circuit connections with this versatile Board-To-Board PCB Connector. Designed for seamless integration, it features a compact form factor with a single row and eight positions, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in PCB assembly, while the high-quality UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Elevate your electronics projects with this essential component.