395-008-558-178

Heilind Number:EDA395-008-558-178
Manufacturer:EDAC
Manufacturer Number:395-008-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-178

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a compact design that offers a single row of eight positions, it optimizes space utilization on your board. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and secure connections.