395-008-558-402

Heilind Number:EDA395-008-558-402
Manufacturer:EDAC
Manufacturer Number:395-008-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-402

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector is perfect for seamless integration into your PCB assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. The 8-position design offers ample connectivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.