395-008-558-403

Heilind Number:EDA395-008-558-403
Manufacturer:EDAC
Manufacturer Number:395-008-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-403

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a convenient right-angle mount orientation, it offers seamless integration into various electronic setups. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and 8 positions cater to diverse power and signal requirements. Its compact design, with a .1-inch pitch and .2-inch row spacing, allows for efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Stay connected with ease and precision using this essential component.