395-008-558-404

Heilind Number:EDA395-008-558-404
Manufacturer:EDAC
Manufacturer Number:395-008-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With its copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Featuring a right-angle mount orientation and a single row design, it's perfect for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this versatile and efficient connector.