395-008-558-407

Heilind Number:EDA395-008-558-407
Manufacturer:EDAC
Manufacturer Number:395-008-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-407

Detailed Description

Enhance your PCB connection efficiency with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a space-saving right-angle mount orientation and a single row configuration with eight positions, ensuring optimal connectivity in minimal space. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfectly suited for a wide range of applications. Upgrade your connectivity solutions with this black-colored connector, a versatile and essential component for your electronic projects.