395-008-558-412

Heilind Number:EDA395-008-558-412
Manufacturer:EDAC
Manufacturer Number:395-008-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With 8 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various applications in electronics and beyond. Upgrade your connectivity solutions today with this premium component.