395-008-558-458

Heilind Number:EDA395-008-558-458
Manufacturer:EDAC
Manufacturer Number:395-008-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-458

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and right-angle mount orientation, it offers easy and efficient connectivity. The copper alloy contact material guarantees reliable performance, even in high-amperage environments, with an amperage rating of 3A. Boasting a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for up to 8 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in our high-quality product to streamline your electronic assemblies with ease.