395-008-558-478

Heilind Number:EDA395-008-558-478
Manufacturer:EDAC
Manufacturer Number:395-008-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-478

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and right angle mount orientation, it offers convenience and efficiency in assembly. The copper alloy contact material guarantees reliable performance, while the 3 A amperage and .1 inch pitch meet industry standards for power and signal transmission. With 8 positions available and a row spacing of .2 inches, it accommodates various connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB designs with this high-quality connector, a must-have in any electronics enthusiast's toolkit.