395-008-558-603

Heilind Number:EDA395-008-558-603
Manufacturer:EDAC
Manufacturer Number:395-008-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity with its 8 positions and 3 A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. The right-angle mount orientation and compact .1" pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality in various conditions. Upgrade your electronic setups with this top-of-the-line connector.