395-008-558-604

Heilind Number:EDA395-008-558-604
Manufacturer:EDAC
Manufacturer Number:395-008-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for top-tier functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. Featuring 8 positions in a single row, it provides ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast looking to elevate their circuitry setups. Trust in its quality and performance to streamline your workflow and enhance your projects.