395-008-558-688

Heilind Number:EDA395-008-558-688
Manufacturer:EDAC
Manufacturer Number:395-008-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers eight positions for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a right-angle mount orientation, it optimizes space utilization in your setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.