395-008-559-101

Heilind Number:EDA395-008-559-101
Manufacturer:EDAC
Manufacturer Number:395-008-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact right angle mount orientation and a pitch of .1 inch, it's perfect for space-saving layouts. This connector offers a single row design with 8 positions, allowing for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Upgrade your PCB assembly with this essential component.