395-008-559-102

Heilind Number:EDA395-008-559-102
Manufacturer:EDAC
Manufacturer Number:395-008-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-102

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a single row with 8 positions and a compact .1-inch pitch, ensuring precise connectivity in tight spaces. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage of 3 A. Perfect for a wide range of applications, this black connector is a must-have component for your PCB setup. Elevate your connectivity game with this essential device.