395-008-559-108

Heilind Number:EDA395-008-559-108
Manufacturer:EDAC
Manufacturer Number:395-008-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-108

Detailed Description

Enhance your connectivity solutions with our versatile Board To Board PCB Connector in a sleek black finish. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable power transmission. With 8 positions in a single row layout and a pitch of .1 inch, it offers seamless integration on your PCB. The right angle mount orientation provides flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for a range of applications, this connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece.