395-008-559-158

Heilind Number:EDA395-008-559-158
Manufacturer:EDAC
Manufacturer Number:395-008-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-158

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing for safety and reliability. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation offers versatile installation options. With eight positions and a compact .1-inch pitch, this connector is perfect for a wide range of electronic applications. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Upgrade your PCB setup with this essential connector for seamless connectivity.