395-008-559-404

Heilind Number:EDA395-008-559-404
Manufacturer:EDAC
Manufacturer Number:395-008-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-404

Detailed Description

Enhance the connectivity of your PCB assembly with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. With a single row design, .1-inch pitch, and .2-inch row spacing, it offers precise alignment for seamless integration. The right-angle mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronics project with this essential connector.