395-008-559-412

Heilind Number:EDA395-008-559-412
Manufacturer:EDAC
Manufacturer Number:395-008-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-412

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and performance. With a single row configuration and a pitch of 0.1 inches, it offers efficient connectivity in compact spaces. The right angle mount orientation and 8 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB design with this essential component.