395-008-559-458

Heilind Number:EDA395-008-559-458
Manufacturer:EDAC
Manufacturer Number:395-008-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it offers efficient space utilization and easy installation. The copper alloy contact material guarantees reliable conductivity, while the 8-position layout accommodates versatile connection needs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.