395-009-520-102

Heilind Number:EDA395-009-520-102
Manufacturer:EDAC
Manufacturer Number:395-009-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-102

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this high-quality component features a single row layout with 9 positions, ensuring reliable data transmission. The straight mount orientation and .1-inch pitch provide easy installation on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient performance. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your system with this essential connector for optimal functionality.