395-009-520-108

Heilind Number:EDA395-009-520-108
Manufacturer:EDAC
Manufacturer Number:395-009-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-108

Detailed Description

Upgrade your PCB connectivity with our sleek Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 9 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Elevate your PCB design with this essential connector.