395-009-520-158

Heilind Number:EDA395-009-520-158
Manufacturer:EDAC
Manufacturer Number:395-009-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise positioning on your circuit board. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component.