395-009-520-178

Heilind Number:EDA395-009-520-178
Manufacturer:EDAC
Manufacturer Number:395-009-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a straight mount orientation and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating supports efficient power transmission. With nine positions in a single row, it provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.