395-009-520-402

Heilind Number:EDA395-009-520-402
Manufacturer:EDAC
Manufacturer Number:395-009-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-402

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features nine positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any environment. With a compact .1-inch pitch and .2-inch row spacing, it offers precision connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for optimal performance in all your electronic projects.