395-009-520-408

Heilind Number:EDA395-009-520-408
Manufacturer:EDAC
Manufacturer Number:395-009-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-408

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector. Featuring a sleek black design, this high-quality connector is engineered for optimal performance. With a contact material of Copper Alloy and housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. The connector boasts 9 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on your board. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is perfect for your electronic projects. Upgrade your setup today and experience efficient and stable connectivity like never before.