395-009-520-412

Heilind Number:EDA395-009-520-412
Manufacturer:EDAC
Manufacturer Number:395-009-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-412

Detailed Description

Enhance connectivity within your electronic devices with our Black 9-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're assembling new circuit boards or upgrading existing ones, this straight-mount connector is an essential component for efficient and secure connections. Trust in its quality to streamline your electronic projects.