395-009-520-488

Heilind Number:EDA395-009-520-488
Manufacturer:EDAC
Manufacturer Number:395-009-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-488

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. Featuring a single row design with nine positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. With a straight mount orientation, it's perfect for streamlined setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.