395-009-520-602

Heilind Number:EDA395-009-520-602
Manufacturer:EDAC
Manufacturer Number:395-009-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-602

Detailed Description

Elevate your connectivity with our 9-position Black PCB Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance even in challenging environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation for streamlined PCB assembly. Operating efficiently at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and precision to enhance the connectivity of your projects.