395-009-520-604

Heilind Number:EDA395-009-520-604
Manufacturer:EDAC
Manufacturer Number:395-009-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation offers convenience during installation. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB project.