395-009-520-607

Heilind Number:EDA395-009-520-607
Manufacturer:EDAC
Manufacturer Number:395-009-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-607

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and a pitch of .1 inch, it offers seamless integration onto your PCB. The contact material, copper alloy, guarantees reliable signal transmission. Boasting nine positions, this connector facilitates multiple connections. Its straight mount orientation and row spacing of .2 inch allow for convenient installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality connector.