395-009-520-678

Heilind Number:EDA395-009-520-678
Manufacturer:EDAC
Manufacturer Number:395-009-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-520-678

Detailed Description

Efficiently connect and power your PCBs with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring optimal functionality. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation offers convenience during installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.