395-009-521-101

Heilind Number:EDA395-009-521-101
Manufacturer:EDAC
Manufacturer Number:395-009-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this innovative connector features a single row layout with nine positions, ensuring optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. The contact material, made of Copper Alloy, offers superior conductivity for uninterrupted data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Upgrade your electronics with this essential component.