395-009-521-102

Heilind Number:EDA395-009-521-102
Manufacturer:EDAC
Manufacturer Number:395-009-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a single row layout and 9 positions, it offers optimal space efficiency. The black color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup today with this essential component.