395-009-521-103

Heilind Number:EDA395-009-521-103
Manufacturer:EDAC
Manufacturer Number:395-009-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 9 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, this connector guarantees secure and high-speed data transmission. Upgrade your setup with this essential component for efficient and seamless PCB connections.