395-009-521-107

Heilind Number:EDA395-009-521-107
Manufacturer:EDAC
Manufacturer Number:395-009-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-107

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable black UL 94V-0 thermoplastic polyester housing ensures reliability in any application. With a straight mount orientation, it offers easy installation onto your board, while its copper alloy contact material guarantees optimal conductivity. Featuring nine positions in a single row, it allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, meeting industry standards for seamless PCB connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your connectivity solutions with this cutting-edge connector.