395-009-521-178

Heilind Number:EDA395-009-521-178
Manufacturer:EDAC
Manufacturer Number:395-009-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-178

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for seamless integration, its 9 positions and 1 row layout provide optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your setup with this essential component for seamless, efficient connectivity.