395-009-521-188

Heilind Number:EDA395-009-521-188
Manufacturer:EDAC
Manufacturer Number:395-009-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-188

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise connectivity in a compact space. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With nine positions available, it provides ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast.