395-009-521-403

Heilind Number:EDA395-009-521-403
Manufacturer:EDAC
Manufacturer Number:395-009-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 9-position layout ensure efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while its 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Elevate your PCB assembly with this essential component.