395-009-521-404

Heilind Number:EDA395-009-521-404
Manufacturer:EDAC
Manufacturer Number:395-009-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-404

Detailed Description

Enhance your PCB connectivity with this 9-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row configuration with a .1-inch pitch and .2-inch row spacing. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a wide operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. Perfect for various electronic applications, this black connector offers secure and stable board-to-board connections. Upgrade your setup today with this essential component.