395-009-521-407

Heilind Number:EDA395-009-521-407
Manufacturer:EDAC
Manufacturer Number:395-009-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-407

Detailed Description

Enhance connectivity in your electronic designs with our 9-position straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential component and experience seamless data transmission like never before.