395-009-521-408

Heilind Number:EDA395-009-521-408
Manufacturer:EDAC
Manufacturer Number:395-009-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-408

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector, designed for seamless integration and superior conductivity. Featuring nine positions in a single row configuration, it ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability even in challenging environments, with a wide operating temperature range from -40 to 105°C. The contact material, made from Copper Alloy, further enhances signal integrity. Perfect for various electronic applications, this straight-mount connector offers a sleek black finish that complements any setup. Upgrade your connectivity solutions with this essential component.