395-009-521-478

Heilind Number:EDA395-009-521-478
Manufacturer:EDAC
Manufacturer Number:395-009-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-478

Detailed Description

Enhance your PCB connectivity with this 9-position Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with a space-saving pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.