395-009-521-488

Heilind Number:EDA395-009-521-488
Manufacturer:EDAC
Manufacturer Number:395-009-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With a straight mount orientation and a pitch of .1 inches, this connector offers seamless integration into your PCB setup. Boasting a contact material of Copper Alloy and an amperage of 3A, it guarantees reliable power transmission. The single-row design with 9 positions and a row spacing of .2 inches allows for efficient signal transfer. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.