395-009-521-602

Heilind Number:EDA395-009-521-602
Manufacturer:EDAC
Manufacturer Number:395-009-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 9 positions cater to various power and data transmission needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this indispensable component.