395-009-521-603

Heilind Number:EDA395-009-521-603
Manufacturer:EDAC
Manufacturer Number:395-009-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your system for efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees secure and stable connections. Its 9-position setup, with a single row and a pitch of .1 inch, offers versatile connectivity options. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity setup with this essential component.