395-009-521-604

Heilind Number:EDA395-009-521-604
Manufacturer:EDAC
Manufacturer Number:395-009-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-521-604

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 9 positions, perfect for optimizing space on your PCB. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic devices with this essential component.